
18 AWG hook-up wire featuring a single conductor made of copper. Insulated with silicone rubber, it offers a 40kV DC voltage rating and operates across a temperature range of -40°C to 150°C. The wire has a 6.12mm outside diameter and is supplied on a 100-foot spool. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 391897WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.241inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.097inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 16 |
| Outside Diameter | 6.12mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 40kV |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| Weight | 2.7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391897WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.