This 20AWG hook-up wire features a black copper conductor and rubber insulation, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The wire is available on a 100ft spool and is rated for 40kV. The conductor material is copper and the insulation diameter is 0.231inch.
Alpha Wire 392097BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.231inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.097inch |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 5.87mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 392097 |
| Stranding | 10 x 30 |
| Voltage | 40kV |
| Voltage Rating | 40kV |
| Weight | 2.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.