High-temperature hook-up wire featuring a 22AWG stranded copper conductor, insulated with silicone for a 0.111-inch insulation diameter and 0.04-inch insulation thickness. This white wire operates within a -40°C to 150°C temperature range and boasts a 10kV voltage rating. The cable, with a 2.79mm outside diameter and rubber jacket, is supplied on a 1000-foot spool and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 392240WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 392240WH001 technical specifications.
| Approvals | UL |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.111inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.04inch |
| Jacket Material | Rubber |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 2.79mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 392240 |
| Stranding | 7 x 30 |
| Voltage | 10kV |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Weight | 5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 392240WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.