
This 22AWG hook-up wire features a 7 x 30 stranding and is insulated with silicone and jacketed with rubber. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The wire is rated for 15kV and is available in a 1000foot length. It is packaged on a spool and is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 392245WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 392245WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.12inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.045inch |
| Jacket Material | Rubber |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 3.05mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 392245 |
| Stranding | 7 x 30 |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Weight | 7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 392245WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.