This 22AWG hook-up wire features a 7 x 30 stranding and a black rubber insulation with a thickness of 0.062inch. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The wire is available on a spool and is RoHS compliant. The wire's outside diameter is 3.91mm and it weighs 1lb. It is manufactured by Alpha Wire and has a part number of 392262BK005.
Sign in to ask questions about the Alpha Wire 392262BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 392262BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.154inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.062inch |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 3.91mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 392262 |
| Stranding | 7 x 30 |
| Voltage | 25kV |
| Voltage Rating | 25kV |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 392262BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.