High-temperature 8 AWG hook-up wire rated for 600V and an operating range of -40°C to 150°C. It features a 133/29 stranded tinned copper conductor with an 8.61 mm² area, insulated by 1.60 mm (0.063 in) of silicone rubber. The wire maintains a nominal external diameter of 7.49 mm (0.295 in), offering excellent flexibility and high dielectric strength. Its silicone rubber insulation provides superior resistance to radiation, ozone, and demonstrates biological compatibility. Approved under UL AWM 3212, 3213, 3214, and CSA AWM I A/B FT2, the wire is also RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
ALPHA WIRE 398133 BK005 technical specifications.
| Wire Gauge | 8 AWG |
| Conductor Stranding | 133/29 |
| Conductor Material | Tinned Copper |
| Insulation Material | Silicone Rubber |
| Jacket Color | Black |
| Voltage Rating | 600V |
| Maximum Operating Temperature | 150°C |
| Minimum Operating Temperature | -40°C |
| Nominal External Diameter | 7.49mm |
| Insulation Thickness | 1.60mm |
| Conductor Area | 8.61mm² |
| Spool Length | 100ft |
| Features | Excellent flexibility |
| Features | Biological compatibility |
| Features | Resistance to ozone and radiation |
| Ul | AWM 3212 |
| Ul | AWM 3213 |
| Ul | AWM 3214 |
| Csa | AWM I A/B FT2 |
| RoHS | Compliant |
| REACH | Compliant |
| California Proposition | 65 |