
This 8AWG hook-up wire features a black color and is made from copper with a rubber insulation. The wire has an insulation diameter of 7.49mm and a thickness of 0.063inch. It is rated for 600V and has a temperature range of -40°C to 150°C. The wire is packaged on a 1000ft spool.
Sign in to ask questions about the Alpha Wire 398133BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 398133BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.295inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.063inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 7.49mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 398133 |
| Stranding | 133 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 77lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 398133BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.