
High voltage hook-up wire featuring a 16 AWG stranded copper conductor with silver plating. This white wire boasts a silicone insulation with a 0.125-inch thickness and a 0.306-inch insulation diameter, enclosed by a rubber jacket. Rated for 45kV, it operates across a temperature range of -40°C to 200°C. The cable is supplied on a 100-foot spool.
Alpha Wire 39X1645WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.306inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.125inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 7.77mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39X1645 |
| Stranding | 41 x 32 |
| Voltage | 45kV |
| Voltage Rating | 45kV |
| DC Rated Voltage | 45kV |
| Weight | 3lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 39X1645WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
