
This 20kV rated wire features 20AWG copper-silver conductors with a silicone insulation diameter of 0.15inch and a thickness of 0.055inch. It has a rubber jacket and is available on a 100foot spool. The wire operates within a temperature range of -40°C to 200°C and is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 39X2020WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 39X2020WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.15inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.055inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 3.81mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 39X2020 |
| Stranding | 19 x 32 |
| Voltage | 20kV |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| Weight | 1.3lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 39X2020WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.