High-voltage hook-up wire featuring 22 AWG stranded copper conductors with silver plating, offering a 5kV voltage rating. Constructed with a rubber insulation and jacket, it provides a 0.07-inch insulation diameter and 0.02-inch insulation thickness. Operating across a temperature range of -40°C to 200°C, this white wire comes on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 39X2205WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.07inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.02inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 2.79mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39X2205 |
| Stranding | 7 x 30 |
| Voltage | 5kV |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 39X2205WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.