
ALPHA WIRE - 39X2215 WH005 - Wire, Stranded, Hook Up, Hi Voltage, Silicone, White, 22 AWG, 0.35 mm², 100 ft, 30.5 m
Sign in to ask questions about the Alpha Wire 39X2215WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 39X2215WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.11inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.04inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.79mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39X2215 |
| Stranding | 7 x 30 |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 39X2215WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.