This 20AWG hook-up wire features a grey PVC insulation with a thickness of 0.01inch and a conductor material of copper. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The wire is available in a 5000ft length and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 422001SL013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 422001SL013 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 5000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 422001 |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 422001SL013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.