This 22AWG hook-up wire features a green and yellow color code, with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The wire is constructed with copper conductors and PVC insulation, with a thickness of 0.01inch. It is available in 5000foot lengths, packaged individually.
Sign in to ask questions about the Alpha Wire 422207GY013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 422207GY013 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 5000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | 422207 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 422207GY013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.