The 22AWG Hook-Up Wire features a copper conductor with a violet PVC insulation. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The wire is available in a 5000ft length and is packaged on a spool. It is part of the 422207T series from Alpha Wire.
Sign in to ask questions about the Alpha Wire 422207TVI013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 422207TVI013 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.031inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 5000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 422207T |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 422207TVI013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.