This multi-conductor cable features 4 conductors made of tinned copper, with a maximum outer diameter of 6.47mm. It has a maximum voltage rating of 300VAC and operates within a temperature range of -50°C to 125°C. The jacket color is black.
Alpha Wire 45004 BK001 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 6.47mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 45004 BK001 to view detailed technical specifications.
No datasheet is available for this part.