The XTRA-Guard 4 multi-conductor cable from Alpha Wire features a black color with copper conductor material. It has an insulation diameter of 0.281inch and is made from TPE insulation material with a thickness of 0.045inch. This cable is available in a 1000ft length and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It is compliant with RoHS regulations and is available in a package quantity of 1000.
Sign in to ask questions about the Alpha Wire 45006BK199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 45006BK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.281inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.045inch |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Conductors | 6 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | XTRA-Guard® 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45006BK199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.