Grey XTRA-Guard 4 cable features 24AWG conductors, a TPE insulation material, and a maximum operating temperature of 125°C. The cable has a diameter of 0.209inch and a thickness of 0.042inch. It is available in a 1000ft length and packaged in quantities of 1000. The cable is designed for use in a variety of applications.
Alpha Wire 45013SL199 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.209inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.042inch |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Conductors | 3 |
| Package Quantity | 1000 |
| Series | XTRA-Guard® 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.