This 18AWG multi-conductor cable features a grey color and is made from copper conductors with TPE insulation. It is rated for operation between -50°C and 125°C and is compliant with RoHS regulations. The cable is part of the XTRA-Guard 4 series from Alpha Wire.
Sign in to ask questions about the Alpha Wire 45063/1SL199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 45063/1SL199 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Conductors | 3 |
| RoHS Compliant | Yes |
| Series | XTRA-Guard® 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45063/1SL199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.