Alpha Wire 45106WH199 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.309inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.045inch |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Conductors | 6 |
| Package Quantity | 1000 |
| Series | XTRA-Guard® 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45106WH199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.