This multi-conductor cable features 15 grey conductors made of copper, insulated with TPE, and has a maximum operating temperature of 125°C and a minimum operating temperature of -50°C.
Sign in to ask questions about the Alpha Wire 45110/15SL199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 45110/15SL199 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Conductors | 15 |
| Series | XTRA-Guard® 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45110/15SL199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.