Multi-Conductor Cable 22AWG 10Conductors Tinned Copper
Sign in to ask questions about the Alpha Wire 45125 BK002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 45125 BK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Thermoplastic |
| Mount | Cable |
| Number of Conductors | 10 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45125 BK002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.