This 20-conductor cable features a black color, copper conductor material, and TPE insulation material. It operates within a temperature range of -50°C to 125°C and is compliant with RoHS regulations. The cable has a wire/cable gauge of 22AWG and is part of the XTRA-Guard 4 series.
Sign in to ask questions about the Alpha Wire 45199/20BK199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 45199/20BK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Conductors | 20 |
| RoHS Compliant | Yes |
| Series | XTRA-Guard® 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45199/20BK199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.