This 20-conductor shielded cable features a 20AWG multi-conductor design with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. The cable has a TPE jacket with a thickness of 0.055inch and a diameter of 10.92mm. It is rated for 300V and has a weight of 126lb. The cable is part of the XTRA-Guard 4 series and is manufactured by Alpha Wire.
Alpha Wire 45470/20BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.487inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.055inch |
| Jacket Material | TPE |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Outside Diameter | 10.92mm |
| Series | XTRA-Guard® 4 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 126lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.