Hook-up Wire 2AWG 304.8m 10.64mm Bare Copper 600VAC Spool
Alpha Wire 460219 BR001 technical specifications.
| Type | Hook-up Wire |
| Size | 2AWG |
| Maximum Outer Diameter | 10.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 460219 BR001 to view detailed technical specifications.
No datasheet is available for this part.