This grey insulated cable features two conductors made of copper, with a PVC jacket. It has an outside diameter of 4.3mm and is rated for 300V DC. The cable is available in bulk and is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 5002C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5002C technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.3mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5002C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
