
Multi-conductor cable featuring 3 conductors, each 22AWG with 7 x 30 stranding, constructed from copper. Insulated with PVC to a 0.032-inch thickness, providing a 0.176-inch insulation diameter. The cable boasts a grey PVC jacket, a 300V voltage rating, and operates within a temperature range of -35°C to 105°C. UL VW-1 flammability rating and lead-free construction are included. This unshielded cable is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 5003CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5003CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.176inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 4.83mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 18.06lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5003CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.