
Multi-conductor cable featuring 22AWG stranded copper conductors, 3 conductors total, with PVC insulation and a PVC jacket. This unshielded cable offers a 300V voltage rating, a maximum operating temperature of 105°C, and a minimum operating temperature of -35°C. It is UL, CSA, and CE approved, RoHS compliant, and comes on a 500-foot spool in a slate grey color.
Sign in to ask questions about the Alpha Wire 5003CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5003CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.176inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 4.83mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9.03lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5003CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.