
Four-conductor, 22 AWG unshielded multi-conductor cable on a 100-foot spool. Features copper conductors with PVC insulation and a polyvinyl jacket, rated for 300V AC. Operating temperature range is -20°C to 75°C. Approvals include UL, CSA, and CE. RoHS compliant.
Sign in to ask questions about the Alpha Wire 5004C-SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5004C-SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Grey, Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.08mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5004 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 2.2lb |
| Wire/Cable Diameter | 5.2mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5004C-SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
