
This 6-conductor unshielded cable from Alpha Wire features a 22AWG copper conductor, PVC insulation, and a PVC jacket. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The cable is available on a spool and is not Reach SVHC compliant. It meets UL, CSA, and CE approvals.
Alpha Wire 5006C-SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 5.84mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 5006 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 3.03lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5006C-SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.