24AWG multi-conductor cable featuring 3 conductors, each with 7x32 stranding for flexibility. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable offers a 300V voltage rating and operates across a wide temperature range from -35°C to 105°C. The cable has an insulation diameter of 0.163 inches, an insulation thickness of 0.032 inches, and an overall outside diameter of 4.32mm. Supplied on a 1000-foot spool in a slate grey color, this RoHS compliant cable is suitable for various mounting applications.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.163inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 4.32mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 14.45lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |