
24AWG multi-conductor cable featuring 15 unshielded conductors, each with a 7x32 stranding configuration. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 300V voltage rating and operates across a temperature range of -35°C to 105°C. The cable has an outside diameter of 7.11mm and is supplied on a 500-foot spool. Approvals include UL, CSA, and CE, with RoHS compliance.
Alpha Wire 5020/15CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.271inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Outside Diameter | 7.11mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 23.44lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5020/15CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
