
24AWG multi-conductor cable featuring 15 conductors, each with 7 strands of copper. This unshielded cable utilizes PVC insulation and jacket, with a 0.032-inch insulation thickness and a 0.271-inch insulation diameter. Operating within a temperature range of -35°C to 105°C, it boasts a 300V voltage rating and is RoHS compliant. Supplied on a 100-foot spool, this cable is UL, CSA, and CE approved.
Sign in to ask questions about the Alpha Wire 5020/15CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5020/15CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.271inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Number of Strands | 7 |
| Outside Diameter | 7.11mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4.68lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5020/15CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.