
24AWG multi-conductor cable featuring 25 unshielded conductors, each with 7x32 stranding and copper material. Insulated with PVC to a 0.032-inch thickness, the cable boasts a 0.332-inch insulation diameter and a 8.64mm outside diameter. Rated for 300V, this RoHS compliant cable operates between -35°C and 105°C, supplied on a 500-foot spool in slate grey. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Alpha Wire 5020/25CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.332inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Outside Diameter | 8.64mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 36.21lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.
