
24AWG multi-conductor cable featuring 25 unshielded conductors, each with a 7x32 stranding of copper. Insulated with PVC to a 0.032-inch thickness, the cable has an overall outside diameter of 8.64mm and an insulation diameter of 0.332 inches. Rated for 300V, this cable operates within a temperature range of -35°C to 105°C and is supplied on a 100-foot spool. Approvals include UL, CSA, and CE, with RoHS compliance.
Alpha Wire 5020/25CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.332inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 8.64mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.24lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5020/25CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
