This 40-conductor cable features 24AWG conductors with a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable has a PVC insulation thickness of 0.032inch and a jacket material of PVC. It is 500ft in length and has a grey color with a copper conductor material. The cable is RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 5020/40CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5020/40CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.39inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Outside Diameter | 10.16mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5020/40CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.