
Multi-conductor cable featuring 40 cores of 24 AWG copper conductors, each with a 0.39-inch insulation diameter and 0.032-inch PVC insulation. This unscreened cable boasts a grey PVC jacket and operates within a temperature range of -35°C to 105°C, with a 300V voltage rating. The cable has an outside diameter of 10.2mm and is supplied in a 100-foot length.
Alpha Wire 5020/40CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.39inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Outside Diameter | 10.2mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5020/40CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.