
Multi-conductor cable featuring 20AWG stranded copper conductors, 3 conductors total, with PVC insulation and jacket. This unshielded cable offers a 300V voltage rating and operates within a temperature range of -35°C to 105°C. The cable has a 5.84mm outside diameter and is supplied on a 500-foot spool. Approvals include UL, CSA, and CE.
Alpha Wire 5053CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.219inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 13.7lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5053CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.