
20 AWG multi-conductor cable featuring 20 conductors, each with a 7 x 28 stranding configuration. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable operates within a temperature range of -35°C to 105°C. Rated for 300V, it meets UL VW-1 flammability standards and is RoHS compliant. Supplied on a 1000-foot spool, the cable has an outside diameter of 11.43mm.
Sign in to ask questions about the Alpha Wire 5060/20CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5060/20CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Outside Diameter | 11.43mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 132.35lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5060/20CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.