
20AWG multi-conductor cable featuring 25 unshielded conductors, each with a 7 x 28 stranding configuration. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 300V voltage rating and operates within a temperature range of -35°C to 105°C. The cable has an outside diameter of 12.45mm and is supplied on a 500-foot spool in a slate grey color.
Checking distributor stock and pricing after the page loads.
Alpha Wire 5060/25CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.488inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Outside Diameter | 12.45mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 81.66lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.
