
20AWG multi-conductor cable featuring 25 unshielded copper conductors, each with 7x28 stranding. Insulated with PVC to a 0.032-inch thickness, the cable boasts a 0.488-inch insulation diameter and a 12.45mm outside diameter. Rated for 300V, it operates between -35°C and 105°C and is UL VW-1 flammability rated. This lead-free, RoHS-compliant cable comes on a 100-foot spool.
Alpha Wire 5060/25CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.488inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 12.45mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16.33lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5060/25CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
