This 50-conductor cable features a grey color, copper conductor material, and PVC insulation. It has a flammability rating of UL VW-1 and is lead free. The cable operates between -35°C and 105°C and is available in bulk packaging.
Sign in to ask questions about the Alpha Wire 5060/50CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5060/50CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Packaging | Bulk |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5060/50CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.