50-conductor, 20 AWG multicore unscreened cable featuring copper conductors and PVC insulation and jacket. Rated for 300V, this bulk cable operates from -35°C to 105°C and boasts a UL VW-1 flammability rating. The cable is supplied in a 100-foot length with a grey color and an outside diameter of 17.8mm.
Alpha Wire 5060/50CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.684inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Outside Diameter | 17.8mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 33.05lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5060/50CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.