
18AWG multi-conductor cable featuring 6 conductors, each with a 16 x 30 stranding configuration. This unshielded cable utilizes copper conductors and PVC insulation, enclosed within a polyvinyl jacket. Rated for 300V, it operates within a temperature range of -35°C to 105°C. Supplied on a 100-foot spool, this cable is UL, CSA, and CE approved.
Sign in to ask questions about the Alpha Wire 5066C SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5066C SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 7.87mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.07lb |
| Wire/Cable Diameter | 7.9mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5066C SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.