
This cable features 8 conductors made of copper, with a grey polyvinyl jacket. It has a maximum operating temperature range of -30°C to 105°C and a maximum AC voltage rating of 300V. The cable is designed for cable mounting and has a diameter of 8.78mm.
Alpha Wire 5068C-SLATE-500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 8 |
| Wire/Cable Diameter | 8.78mm |
| RoHS | Compliant |
No datasheet is available for this part.