
The Xtra-Guard 1 multi-conductor cable features 40 grey conductors made of copper, with a PVC insulation and jacket. It has a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is unshielded and available in bulk packaging. It is lead-free and meets the UL VW-1 flammability rating.
Sign in to ask questions about the Alpha Wire 5070/40CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5070/40CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Outside Diameter | 17.78mm |
| Packaging | Bulk |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 349.17lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5070/40CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.