
16AWG 3-conductor, unshielded multi-conductor cable featuring copper conductors with 19 x 0.0117 stranding. Insulated and jacketed with PVC, this cable offers a 300V voltage rating and operates within a temperature range of -35°C to 105°C. The cable meets UL VW-1 flammability standards and is RoHS compliant and lead-free. Supplied on a 1000-foot spool, the cable has a 0.29-inch outside diameter and a slate grey color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5073/1CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 0.29inch |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 46.06lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5073/1CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
