16AWG multi-conductor cable featuring 3 unshielded conductors, each with a 19 x 0.0117 stranding of copper. This cable boasts a 300V voltage rating, a maximum operating temperature of 105°C, and a minimum of -35°C. Constructed with PVC insulation and jacket, it offers a 0.264-inch insulation diameter and a 0.032-inch insulation thickness. The cable is supplied on a 500-foot spool, is RoHS compliant, and carries UL, CSA, and CE approvals.
Alpha Wire 5073CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.264inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 7.37mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 23.02lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5073CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.