This multi-conductor cable features 15 conductors with a 16AWG wire gauge and a 13.2mm outside diameter. It has a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is made with copper conductors, PVC insulation, and a PVC jacket, and is available on a spool. It is RoHS compliant and has a flammability rating of UL VW-1.
Alpha Wire 5080/15CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 13.2mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 19lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5080/15CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.