
This 20-conductor cable features a 16AWG multi-conductor design with a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable has a PVC jacket and is made with copper conductors. It is 500 feet in length and has a weight of 123.65 pounds. The cable is RoHS compliant but not Reach SVHC compliant.
Alpha Wire 5080/20CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.547inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Outside Diameter | 16mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 123.65lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5080/20CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.