This Grey 40-conductor cable features a 16AWG multi-conductor design with a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. Constructed with copper conductors and PVC insulation, it meets the UL VW-1 flammability rating. The cable is lead-free and available in bulk packaging.
Sign in to ask questions about the Alpha Wire 5080/40CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5080/40CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Packaging | Bulk |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5080/40CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.